TRR10EZPF4992 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet

Upgrade


Vishay Dale
In Stock: 28.268
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 37.510
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 2.108
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.33810
Datasheet

Similar


Vishay Dale
In Stock: 321.210
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 70.909
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 38.101
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Similar


Panasonic Industry
In Stock: 215.762
Unit Price: kr.0.76000
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF4992

DigiKey Part Number
RHM49.9KBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF4992
Description
RES SMD 49.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF4992 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F4992VPanasonic Industry0ERJ-S06F4992V-NDkr.0.33878Direct
RMCS0805FT49K9Stackpole Electronics Inc0RMCS0805FT49K9-NDkr.0.05036Direct
RCA080549K9FKEAVishay Dale28.268541-2229-1-NDkr.0.70000Upgrade
AC0805FR-0749K9LYAGEO37.510YAG5375CT-NDkr.0.63000Similar
CR0805-FX-4992ELFBourns Inc.2.108CR0805-FX-4992ELFCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes