Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF1781 | |
|---|---|
DigiKey Part Number | RHM1.78KBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1781 |
Description | RES SMD 1.78K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1781 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F1781V | Panasonic Industry | 0 | ERJ-S06F1781V-ND | kr.0.33878 | Direct |
| RCS2012F1781CS | Samsung Electro-Mechanics | 0 | RCS2012F1781CS-ND | kr.0.07383 | Upgrade |
| AA0805FR-071K78L | YAGEO | 0 | AA0805FR-071K78L-ND | kr.0.07204 | Similar |
| AC0805FR-071K78L | YAGEO | 4.920 | 13-AC0805FR-071K78LCT-ND | kr.0.63000 | Similar |
| AR0805FR-071K78L | YAGEO | 0 | AR0805FR-071K78L-ND | kr.0.51301 | Similar |












