Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR10EZPF1212 | |
|---|---|
DigiKey Part Number | RHM12.1KBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1212 |
Description | RES SMD 12.1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1212 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F1212V | Panasonic Industry | 0 | ERJ-S06F1212V-ND | kr.0.33878 | Direct |
| RMCS0805FT12K1 | Stackpole Electronics Inc | 0 | RMCS0805FT12K1-ND | kr.0.05036 | Direct |
| RCS2012F1212CS | Samsung Electro-Mechanics | 0 | RCS2012F1212CS-ND | kr.0.07383 | Upgrade |
| AC0805FR-0712K1L | YAGEO | 11.633 | YAG5354CT-ND | kr.0.63000 | Similar |
| AR0805FR-0712K1L | YAGEO | 0 | AR0805FR-0712K1L-ND | kr.0.51301 | Similar |











