TRR10EZPF1004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 6.615
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 7.815
Unit Price: kr.1.84000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.111
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 15.389
Unit Price: kr.0.89000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


YAGEO
In Stock: 3.787
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59495
Datasheet

Similar


Bourns Inc.
In Stock: 20.707
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 197.704
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 33.732
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 47.636
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 14.739
Unit Price: kr.1.01000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15.247
Unit Price: kr.0.89000
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF1004

DigiKey Part Number
RHM1.00MBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF1004
Description
RES SMD 1M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF1004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes