TRR03EZPF6811 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.17249
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02634
Datasheet

Similar


YAGEO
In Stock: 8.433
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36861
Datasheet

Similar


Bourns Inc.
In Stock: 125.388
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.808
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 8.556
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 1.389
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 69.981
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet
6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF6811

DigiKey Part Number
RHM6.81KBJTR-ND - Tape & Reel (TR)
RHM6.81KBJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR03EZPF6811
Description
RES SMD 6.81K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF6811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes