TRR03EZPF6811 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.17249
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02634
Datasheet

Similar


YAGEO
In Stock: 8.433
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36861
Datasheet

Similar


Bourns Inc.
In Stock: 125.388
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.658
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 8.556
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 1.029
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 63.496
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet
6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF6811

DigiKey Part Number
RHM6.81KBJTR-ND - Tape & Reel (TR)
RHM6.81KBJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR03EZPF6811
Description
RES SMD 6.81K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF6811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRE076K81LYAGEO0AT0603DRE076K81L-NDkr.0.17249Direct
CRG0603F6K81TE Connectivity Passive Product0CRG0603F6K81-NDkr.0.02634Direct
AC0603FR-076K81LYAGEO8.433YAG3626CT-NDkr.0.63000Similar
AF0603FR-076K81LYAGEO0AF0603FR-076K81L-NDkr.0.05570Similar
AR0603FR-076K81LYAGEO0AR0603FR-076K81L-NDkr.0.36861Similar
Obsolete
This product is no longer manufactured. View Substitutes