
TRR03EZPF4532 | |
|---|---|
DigiKey Part Number | RHM45.3KBJTR-ND - Tape & Reel (TR) RHM45.3KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4532 |
Description | RES SMD 45.3K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43500 | kr.4.35 |
| 25 | kr.0.33800 | kr.8.45 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24060 | kr.24.06 |
| 250 | kr.0.19712 | kr.49.28 |
| 500 | kr.0.17242 | kr.86.21 |
| 1.000 | kr.0.15283 | kr.152.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12166 | kr.608.30 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

