
TRR03EZPF3921 | |
|---|---|
DigiKey Part Number  | RHM3.92KBJTR-ND - Tape & Reel (TR) RHM3.92KBJCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TRR03EZPF3921  | 
Description  | RES SMD 3.92K OHM 1% 1/10W 0603  | 
Customer Reference  | |
Detailed Description  | 3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TRR03EZPF3921 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.43500 | kr.4.35 | 
| 25 | kr.0.33800 | kr.8.45 | 
| 50 | kr.0.28280 | kr.14.14 | 
| 100 | kr.0.24060 | kr.24.06 | 
| 250 | kr.0.19712 | kr.49.28 | 
| 500 | kr.0.17242 | kr.86.21 | 
| 1.000 | kr.0.15283 | kr.152.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12166 | kr.608.30 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

