
TRR03EZPF3482 | |
|---|---|
DigiKey Part Number | RHM34.8KBJTR-ND - Tape & Reel (TR) RHM34.8KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF3482 |
Description | RES SMD 34.8K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF3482 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0734K8L | YAGEO | 2.691 | 13-AC0603FR-0734K8LCT-ND | kr.0.63000 | Similar |
| AF0603FR-0734K8L | YAGEO | 990 | 13-AF0603FR-0734K8LCT-ND | kr.0.63000 | Similar |
| CR0603-FX-3482ELF | Bourns Inc. | 45.275 | 118-CR0603-FX-3482ELFCT-ND | kr.0.63000 | Similar |
| CRCW060334K8FKEA | Vishay Dale | 3.042 | 541-34.8KHCT-ND | kr.0.63000 | Similar |
| CRCW060334K8FKTA | Vishay Dale | 5.415 | 541-CRCW060334K8FKTACT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.23840 | kr.23.84 |
| 250 | kr.0.19528 | kr.48.82 |
| 500 | kr.0.17080 | kr.85.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11941 | kr.597.05 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

