
TRR03EZPF1500 | |
|---|---|
DigiKey Part Number | RHM15BJTR-ND - Tape & Reel (TR) RHM15BJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1500 |
Description | RES SMD 150 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43600 | kr.4.36 |
| 25 | kr.0.33840 | kr.8.46 |
| 50 | kr.0.28340 | kr.14.17 |
| 100 | kr.0.24100 | kr.24.10 |
| 250 | kr.0.19744 | kr.49.36 |
| 500 | kr.0.17268 | kr.86.34 |
| 1.000 | kr.0.15307 | kr.153.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12073 | kr.603.65 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

