
TRR03EZPF1242 | |
---|---|
DigiKey Part Number | RHM12.4KBJTR-ND - Tape & Reel (TR) RHM12.4KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1242 |
Description | RES SMD 12.4K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.43500 | kr.4.35 |
25 | kr.0.33800 | kr.8.45 |
50 | kr.0.28280 | kr.14.14 |
100 | kr.0.24060 | kr.24.06 |
250 | kr.0.19712 | kr.49.28 |
500 | kr.0.17242 | kr.86.21 |
1.000 | kr.0.15283 | kr.152.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.12054 | kr.602.70 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |