
TRR03EZPF1211 | |
|---|---|
DigiKey Part Number | RHM1.21KBJTR-ND - Tape & Reel (TR) RHM1.21KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1211 |
Description | RES SMD 1.21K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1211 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K21L | YAGEO | 4.796 | YAG3571CT-ND | kr.0.64000 | Similar |
| CR0603-FX-1211ELF | Bourns Inc. | 41.693 | CR0603-FX-1211ELFCT-ND | kr.0.64000 | Similar |
| CRCW06031K21FKEA | Vishay Dale | 1.560 | 541-1.21KHCT-ND | kr.0.64000 | Similar |
| CRCW06031K21FKEB | Vishay Dale | 17.700 | 541-CRCW06031K21FKEBCT-ND | kr.0.64000 | Similar |
| CRCW06031K21FKTA | Vishay Dale | 4.824 | 541-CRCW06031K21FKTACT-ND | kr.1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12073 | kr.603.65 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

