TRR03EZPF1051 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.17439
Datasheet

Similar


YAGEO
In Stock: 6.529
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05632
Datasheet

Similar


Bourns Inc.
In Stock: 16.963
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 14.362
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03008
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03008
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13012
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11755
Datasheet

Similar


Panasonic Industry
In Stock: 42.681
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16971
Datasheet

Similar


YAGEO
In Stock: 21.936
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05627
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01862
Datasheet
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF1051

DigiKey Part Number
RHM1.05KBJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF1051
Description
RES SMD 1.05K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF1051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRE071K05LYAGEO0AT0603DRE071K05L-NDkr.0.17439Direct
AC0603FR-071K05LYAGEO6.52913-AC0603FR-071K05LCT-NDkr.0.64000Similar
AF0603FR-071K05LYAGEO0AF0603FR-071K05L-NDkr.0.05632Similar
CR0603-FX-1051ELFBourns Inc.16.963118-CR0603-FX-1051ELFCT-NDkr.0.64000Similar
CRCW06031K05FKEAVishay Dale14.362541-1.05KHCT-NDkr.0.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes