
TRR01MZPF7320 | |
|---|---|
DigiKey Part Number | RHM73.2BHTR-ND - Tape & Reel (TR) RHM73.2BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF7320 |
Description | RES SMD 732 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF7320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.25230 | kr.25.23 |
| 250 | kr.0.20692 | kr.51.73 |
| 500 | kr.0.18108 | kr.90.54 |
| 1.000 | kr.0.16053 | kr.160.53 |
| 5.000 | kr.0.12775 | kr.638.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10850 | kr.1,085.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

