
TRR01MZPF5621 | |
|---|---|
DigiKey Part Number | RHM5.62KBHTR-ND - Tape & Reel (TR) RHM5.62KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF5621 |
Description | RES SMD 5.62K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF5621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33960 | kr.8.49 |
| 50 | kr.0.28420 | kr.14.21 |
| 100 | kr.0.24180 | kr.24.18 |
| 250 | kr.0.19804 | kr.49.51 |
| 500 | kr.0.17322 | kr.86.61 |
| 1.000 | kr.0.15355 | kr.153.55 |
| 5.000 | kr.0.12223 | kr.611.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11004 | kr.1,100.40 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

