TRR01MZPF1000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 220.506
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 130.974
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03724
Datasheet

Similar


YAGEO
In Stock: 1.010.272
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 183.177
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35589
Datasheet

Similar


Vishay Dale
In Stock: 1.336.407
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 131.172
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 62.854
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12196
Datasheet

Similar


YAGEO
In Stock: 3.032.583
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Similar


Vishay Dale
In Stock: 106.026
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 632.582
Unit Price: kr.0.63000
Datasheet
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF1000

DigiKey Part Number
RHM100BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPF1000
Description
RES SMD 100 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes