


TFZVTR9.1B | |
|---|---|
DigiKey Part Number  | TFZVTR9.1BTR-ND - Tape & Reel (TR) TFZVTR9.1BCT-ND - Cut Tape (CT) TFZVTR9.1BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TFZVTR9.1B  | 
Description  | DIODE ZENER 9.1V 500MW TUMD2M  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 9.1 V 500 mW Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TFZVTR9.1B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | -  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 8 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 6 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.94100 | kr.9.41 | 
| 100 | kr.0.40320 | kr.40.32 | 
| 500 | kr.0.40000 | kr.200.00 | 
| 1.000 | kr.0.39680 | kr.396.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.26880 | kr.806.40 | 
| 6.000 | kr.0.26400 | kr.1,584.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

