


TFZVTR8.2B | |
|---|---|
DigiKey Part Number | TFZVTR8.2BTR-ND - Tape & Reel (TR) TFZVTR8.2BCT-ND - Cut Tape (CT) TFZVTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR8.2B |
Description | DIODE ZENER 8.2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR8.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.84960 | kr.84.96 |
| 500 | kr.0.62816 | kr.314.08 |
| 1.000 | kr.0.55653 | kr.556.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46529 | kr.1,395.87 |
| 6.000 | kr.0.41923 | kr.2,515.38 |
| 9.000 | kr.0.39574 | kr.3,561.66 |
| 15.000 | kr.0.36932 | kr.5,539.80 |
| 21.000 | kr.0.35367 | kr.7,427.07 |
| 30.000 | kr.0.33846 | kr.10,153.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

