Zener Diode 6.2 V 500 mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW Surface Mount
YDZVFHTR27

TFZVTR6.2B

DigiKey Part Number
TFZVTR6.2BTR-ND - Tape & Reel (TR)
TFZVTR6.2BCT-ND - Cut Tape (CT)
TFZVTR6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR6.2B
Description
DIODE ZENER 6.2V 500MW TUMD2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46529kr.1,395.87
6.000kr.0.41923kr.2,515.38
9.000kr.0.39574kr.3,561.66
15.000kr.0.36932kr.5,539.80
21.000kr.0.35367kr.7,427.07
30.000kr.0.33846kr.10,153.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500