Zener Diode 39 V 500 mW ±3% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±3% Surface Mount
YDZVFHTR27

TFZVTR39B

DigiKey Part Number
TFZVTR39BTR-ND - Tape & Reel (TR)
TFZVTR39BCT-ND - Cut Tape (CT)
TFZVTR39BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR39B
Description
DIODE ZENER 39V 500MW TUMD2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±3% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR39B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.90000kr.9.00
100kr.0.42440kr.42.44
500kr.0.42116kr.210.58
1.000kr.0.41795kr.417.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30864kr.925.92
6.000kr.0.28647kr.1,718.82
9.000kr.0.26710kr.2,403.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000