


TFZVTR2.7B | |
|---|---|
DigiKey Part Number | TFZVTR2.7BTR-ND - Tape & Reel (TR) TFZVTR2.7BCT-ND - Cut Tape (CT) TFZVTR2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR2.7B |
Description | DIODE ZENER 2.7V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR2.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.99000 | kr.9.90 |
| 100 | kr.0.47580 | kr.47.58 |
| 500 | kr.0.46940 | kr.234.70 |
| 1.000 | kr.0.45653 | kr.456.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30864 | kr.925.92 |
| 6.000 | kr.0.28647 | kr.1,718.82 |
| 9.000 | kr.0.26710 | kr.2,403.90 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

