


TFZVTR10B | |
|---|---|
DigiKey Part Number | TFZVTR10BTR-ND - Tape & Reel (TR) TFZVTR10BCT-ND - Cut Tape (CT) TFZVTR10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR10B |
Description | DIODE ZENER 10V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.63708 | kr.318.54 |
| 1.000 | kr.0.56443 | kr.564.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36651 | kr.1,099.53 |
| 6.000 | kr.0.34079 | kr.2,044.74 |
| 9.000 | kr.0.30864 | kr.2,777.76 |
| 15.000 | kr.0.28647 | kr.4,297.05 |
| 21.000 | kr.0.26709 | kr.5,608.89 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

