
TFZGTR12B | |
|---|---|
DigiKey Part Number | TFZGTR12BTR-ND - Tape & Reel (TR) TFZGTR12BCT-ND - Cut Tape (CT) TFZGTR12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZGTR12B |
Description | DIODE ZENER 12V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.54300 | kr.15.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53918 | kr.1,617.54 |
| 6.000 | kr.0.48758 | kr.2,925.48 |
| 9.000 | kr.0.46127 | kr.4,151.43 |
| 15.000 | kr.0.43169 | kr.6,475.35 |
| 21.000 | kr.0.41417 | kr.8,697.57 |
| 30.000 | kr.0.39714 | kr.11,914.20 |
| 75.000 | kr.0.35976 | kr.26,982.00 |
| 150.000 | kr.0.34561 | kr.51,841.50 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

