


TDZVTR8.2 | |
|---|---|
DigiKey Part Number | TDZVTR8.2TR-ND - Tape & Reel (TR) TDZVTR8.2CT-ND - Cut Tape (CT) TDZVTR8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR8.2 |
Description | DIODE ZENER 8.2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4.9 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.05100 | kr.20.51 |
| 100 | kr.1.30460 | kr.130.46 |
| 500 | kr.0.98018 | kr.490.09 |
| 1.000 | kr.0.87538 | kr.875.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74206 | kr.2,226.18 |
| 6.000 | kr.0.67483 | kr.4,048.98 |
| 9.000 | kr.0.64056 | kr.5,765.04 |
| 15.000 | kr.0.60205 | kr.9,030.75 |
| 21.000 | kr.0.57923 | kr.12,163.83 |
| 30.000 | kr.0.55706 | kr.16,711.80 |
| 75.000 | kr.0.51440 | kr.38,580.00 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

