Zener Diode 8.2 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR8.2

DigiKey Part Number
TDZVTR8.2TR-ND - Tape & Reel (TR)
TDZVTR8.2CT-ND - Cut Tape (CT)
TDZVTR8.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR8.2
Description
DIODE ZENER 8.2V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR8.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4.9 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18700kr.21.87
100kr.1.38910kr.138.91
500kr.1.04382kr.521.91
1.000kr.0.93223kr.932.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79020kr.2,370.60
6.000kr.0.71862kr.4,311.72
9.000kr.0.68212kr.6,139.08
15.000kr.0.64111kr.9,616.65
21.000kr.0.61682kr.12,953.22
30.000kr.0.59320kr.17,796.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750