


TDZVTR6.2 | |
|---|---|
DigiKey Part Number | TDZVTR6.2TR-ND - Tape & Reel (TR) TDZVTR6.2CT-ND - Cut Tape (CT) TDZVTR6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR6.2 |
Description | DIODE ZENER 6.2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±9.68% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±9.68% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 100 | kr.1.38910 | kr.138.91 |
| 500 | kr.1.04382 | kr.521.91 |
| 1.000 | kr.0.93223 | kr.932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79020 | kr.2,370.60 |
| 6.000 | kr.0.71862 | kr.4,311.72 |
| 9.000 | kr.0.68212 | kr.6,139.08 |
| 15.000 | kr.0.64111 | kr.9,616.65 |
| 21.000 | kr.0.61682 | kr.12,953.22 |
| 30.000 | kr.0.59320 | kr.17,796.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


