


TDZVTR5.6 | |
|---|---|
DigiKey Part Number | TDZVTR5.6TR-ND - Tape & Reel (TR) TDZVTR5.6CT-ND - Cut Tape (CT) TDZVTR5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR5.6 |
Description | DIODE ZENER 5.6V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±8.93% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.93% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.44500 | kr.24.45 |
| 100 | kr.1.51680 | kr.151.68 |
| 500 | kr.1.24186 | kr.620.93 |
| 1.000 | kr.1.06880 | kr.1,068.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67840 | kr.2,035.20 |
| 6.000 | kr.0.66560 | kr.3,993.60 |
| 9.000 | kr.0.66400 | kr.5,976.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

