


TDZVTR24 | |
|---|---|
DigiKey Part Number | TDZVTR24TR-ND - Tape & Reel (TR) TDZVTR24CT-ND - Cut Tape (CT) TDZVTR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR24 |
Description | DIODE ZENER 24V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02200 | kr.20.22 |
| 100 | kr.1.28640 | kr.128.64 |
| 500 | kr.0.96646 | kr.483.23 |
| 1.000 | kr.0.86313 | kr.863.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73168 | kr.2,195.04 |
| 6.000 | kr.0.66538 | kr.3,992.28 |
| 9.000 | kr.0.63160 | kr.5,684.40 |
| 15.000 | kr.0.59362 | kr.8,904.30 |
| 21.000 | kr.0.57112 | kr.11,993.52 |
| 30.000 | kr.0.54926 | kr.16,477.80 |
| 75.000 | kr.0.50720 | kr.38,040.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

