


TDZVTR20 | |
|---|---|
DigiKey Part Number | TDZVTR20TR-ND - Tape & Reel (TR) TDZVTR20CT-ND - Cut Tape (CT) TDZVTR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR20 |
Description | DIODE ZENER 20V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.03800 | kr.20.38 |
| 100 | kr.1.27960 | kr.127.96 |
| 500 | kr.0.98018 | kr.490.09 |
| 1.000 | kr.0.84876 | kr.848.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59156 | kr.1,774.68 |
| 6.000 | kr.0.57924 | kr.3,475.44 |
| 9.000 | kr.0.55706 | kr.5,013.54 |
| 15.000 | kr.0.51440 | kr.7,716.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

