Zener Diode 13 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR13

DigiKey Part Number
TDZVTR13TR-ND - Tape & Reel (TR)
TDZVTR13CT-ND - Cut Tape (CT)
TDZVTR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR13
Description
DIODE ZENER 13V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 9 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.05100kr.20.51
100kr.1.30460kr.130.46
500kr.0.98018kr.490.09
1.000kr.0.87538kr.875.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74206kr.2,226.18
6.000kr.0.67483kr.4,048.98
9.000kr.0.64056kr.5,765.04
15.000kr.0.60205kr.9,030.75
21.000kr.0.57923kr.12,163.83
30.000kr.0.55706kr.16,711.80
75.000kr.0.51440kr.38,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500