


TDZVTR12 | |
|---|---|
DigiKey Part Number | TDZVTR12TR-ND - Tape & Reel (TR) TDZVTR12CT-ND - Cut Tape (CT) TDZVTR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR12 |
Description | DIODE ZENER 12V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.21800 | kr.22.18 |
| 100 | kr.1.40880 | kr.140.88 |
| 500 | kr.1.05864 | kr.529.32 |
| 1.000 | kr.0.94547 | kr.945.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80141 | kr.2,404.23 |
| 6.000 | kr.0.72882 | kr.4,372.92 |
| 9.000 | kr.0.69180 | kr.6,226.20 |
| 15.000 | kr.0.65021 | kr.9,753.15 |
| 21.000 | kr.0.62557 | kr.13,136.97 |
| 30.000 | kr.0.60162 | kr.18,048.60 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

