47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOAS1A476M8R-ZB1

DigiKey Part Number
478-TCTOAS1A476M8R-ZB1TR-ND - Tape & Reel (TR)
478-TCTOAS1A476M8R-ZB1CT-ND - Cut Tape (CT)
478-TCTOAS1A476M8R-ZB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOAS1A476M8R-ZB1
Description
CAP TANT POLY 47UF 10V 1206
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
AS
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.545
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.4.96400kr.49.64
50kr.3.89920kr.194.96
100kr.3.56930kr.356.93
500kr.3.01220kr.1,506.10
1.000kr.2.84000kr.2,840.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62721kr.7,881.63
9.000kr.2.47086kr.22,237.74
15.000kr.2.41301kr.36,195.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250