
TCA1C475M8R | |
|---|---|
DigiKey Part Number | 478-TCA1C475M8RTR-ND - Tape & Reel (TR) 478-TCA1C475M8RCT-ND - Cut Tape (CT) 478-TCA1C475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C475M8R |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C475M8R Models |
Category | ESR (Equivalent Series Resistance) 3.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0016A2TE3 | Vishay Sprague | 2.085 | 718-293D475X0016A2TE3CT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.16020 | kr.58.01 |
| 100 | kr.1.03410 | kr.103.41 |
| 500 | kr.0.82294 | kr.411.47 |
| 1.000 | kr.0.75776 | kr.757.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83089 | kr.1,661.78 |
| 4.000 | kr.0.78106 | kr.3,124.24 |
| 6.000 | kr.0.75611 | kr.4,536.66 |
| 10.000 | kr.0.72845 | kr.7,284.50 |
| 14.000 | kr.0.71228 | kr.9,971.92 |
| 20.000 | kr.0.69673 | kr.13,934.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

