
STZ6.8NT146 | |
|---|---|
DigiKey Part Number | 846-STZ6.8NT146TR-ND - Tape & Reel (TR) 846-STZ6.8NT146CT-ND - Cut Tape (CT) 846-STZ6.8NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8NT146 |
Description | DIODE ZENER ARRAY 6.8V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.8NT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.77100 | kr.27.71 |
| 100 | kr.1.84540 | kr.184.54 |
| 500 | kr.1.41460 | kr.707.30 |
| 1.000 | kr.1.22813 | kr.1,228.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95164 | kr.2,854.92 |
| 6.000 | kr.0.93261 | kr.5,595.66 |
| 9.000 | kr.0.83993 | kr.7,559.37 |
| 15.000 | kr.0.82786 | kr.12,417.90 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

