STZ6.8TT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
cms-unit-price: kr.4.44000
cms-datasheet

Similar


Nexperia USA Inc.
In Stock: 0
cms-unit-price: kr.2.44000
cms-datasheet
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZ6.8TT146

DigiKey Part Number
STZ6.8TT146TR-ND - Tape & Reel (TR)
STZ6.8TT146CT-ND - Cut Tape (CT)
STZ6.8TT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZ6.8TT146
Description
DIODE ZENER ARRAY 6.8V SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
cms-datasheet
 cms-datasheet
EDA/CAD Models
STZ6.8TT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.1.37574kr.4,127.22
6.000kr.1.26479kr.7,588.74
9.000kr.1.20828kr.10,874.52
15.000kr.1.14477kr.17,171.55
21.000kr.1.10717kr.23,250.57
30.000kr.1.09310kr.32,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.37574
Unit Price with VAT:kr.1.71968