Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZ6.8NT146

DigiKey Part Number
846-STZ6.8NT146TR-ND - Tape & Reel (TR)
846-STZ6.8NT146CT-ND - Cut Tape (CT)
846-STZ6.8NT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZ6.8NT146
Description
DIODE ZENER ARRAY 6.8V SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3
Datasheet
 Datasheet
EDA/CAD Models
STZ6.8NT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.13100kr.31.31
100kr.2.01640kr.201.64
500kr.1.53432kr.767.16
1.000kr.1.37885kr.1,378.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18115kr.3,543.45
6.000kr.1.08154kr.6,489.24
9.000kr.1.03077kr.9,276.93
15.000kr.0.97373kr.14,605.95
21.000kr.0.93995kr.19,738.95
30.000kr.0.90712kr.27,213.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000