
SST4403T116 | |
|---|---|
DigiKey Part Number | SST4403T116TR-ND - Tape & Reel (TR) SST4403T116CT-ND - Cut Tape (CT) SST4403T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4403T116 |
Description | TRANS PNP 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST4403T116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.53600 | kr.15.36 |
| 100 | kr.0.96580 | kr.96.58 |
| 500 | kr.0.71846 | kr.359.23 |
| 1.000 | kr.0.63846 | kr.638.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53666 | kr.1,609.98 |
| 6.000 | kr.0.48530 | kr.2,911.80 |
| 9.000 | kr.0.45912 | kr.4,132.08 |
| 15.000 | kr.0.42968 | kr.6,445.20 |
| 21.000 | kr.0.41224 | kr.8,657.04 |
| 30.000 | kr.0.39529 | kr.11,858.70 |
| 75.000 | kr.0.35808 | kr.26,856.00 |
| 150.000 | kr.0.34400 | kr.51,600.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |


