
SST4401T116 | |
|---|---|
DigiKey Part Number | SST4401T116TR-ND - Tape & Reel (TR) SST4401T116CT-ND - Cut Tape (CT) SST4401T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4401T116 |
Description | TRANS NPN 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST4401T116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.71700 | kr.17.17 |
| 100 | kr.1.08540 | kr.108.54 |
| 500 | kr.0.81030 | kr.405.15 |
| 1.000 | kr.0.72138 | kr.721.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60830 | kr.1,824.90 |
| 6.000 | kr.0.55126 | kr.3,307.56 |
| 9.000 | kr.0.52217 | kr.4,699.53 |
| 15.000 | kr.0.48948 | kr.7,342.20 |
| 21.000 | kr.0.47011 | kr.9,872.31 |
| 30.000 | kr.0.45129 | kr.13,538.70 |
| 75.000 | kr.0.40997 | kr.30,747.75 |
| 150.000 | kr.0.40188 | kr.60,282.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |


