
SP8K1FRATB | |
|---|---|
DigiKey Part Number | 846-SP8K1FRATBTR-ND - Tape & Reel (TR) 846-SP8K1FRATBCT-ND - Cut Tape (CT) 846-SP8K1FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K1FRATB |
Description | MOSFET 2N-CH 30V 5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.5.90200 | kr.59.02 |
| 100 | kr.5.27480 | kr.527.48 |
| 500 | kr.4.18024 | kr.2,090.12 |
| 1.000 | kr.3.82808 | kr.3,828.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.44701 | kr.8,617.52 |
| 5.000 | kr.3.21156 | kr.16,057.80 |
| 7.500 | kr.3.16857 | kr.23,764.27 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |

