Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZN4BGTT86A

DigiKey Part Number
846-1205-2-ND - Tape & Reel (TR)
846-1205-1-ND - Cut Tape (CT)
846-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLZN4BGTT86A
Description
LED BLUE CLEAR 3528 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMLZN4BGTT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.88700kr.28.87
100kr.2.09100kr.209.10
500kr.1.73328kr.866.64
1.000kr.1.61573kr.1,615.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51584kr.3,031.68
4.000kr.1.43103kr.5,724.12
6.000kr.1.38755kr.8,325.30
10.000kr.1.33844kr.13,384.40
14.000kr.1.30923kr.18,329.22
20.000kr.1.28073kr.25,614.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500