


RD3L03BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L03BBGTL1TR-ND - Tape & Reel (TR) 846-RD3L03BBGTL1CT-ND - Cut Tape (CT) 846-RD3L03BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L03BBGTL1 |
Description | NCH 60V 50A, TO-252, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.9.60000 | kr.96.00 |
| 100 | kr.6.53610 | kr.653.61 |
| 500 | kr.5.22630 | kr.2,613.15 |
| 1.000 | kr.5.08619 | kr.5,086.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.34948 | kr.10,873.70 |
| 5.000 | kr.4.15539 | kr.20,776.95 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

