
SMLP34RGBN1W3 | |
|---|---|
DigiKey Part Number | 846-SMLP34RGBN1W3TR-ND - Tape & Reel (TR) 846-SMLP34RGBN1W3CT-ND - Cut Tape (CT) 846-SMLP34RGBN1W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP34RGBN1W3 |
Description | LED RGB 0404 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 3V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLP34RGBN1W3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.9V Green, 3V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.22100 | kr.52.21 |
| 25 | kr.4.71960 | kr.117.99 |
| 100 | kr.4.16860 | kr.416.86 |
| 250 | kr.3.90532 | kr.976.33 |
| 500 | kr.3.74650 | kr.1,873.25 |
| 1.000 | kr.3.61585 | kr.3,615.85 |
| 2.500 | kr.3.47791 | kr.8,694.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.39476 | kr.16,973.80 |
| 10.000 | kr.3.32634 | kr.33,263.40 |
| 15.000 | kr.3.29206 | kr.49,380.90 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |











