SMLP13BC8TT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 14.671
Unit Price: kr.3.73000
Datasheet
Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP13BC8TT86

DigiKey Part Number
846-1112-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLP13BC8TT86
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLP13BC8TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes