Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P24MUWT86R

DigiKey Part Number
846-1185-2-ND - Tape & Reel (TR)
846-1185-1-ND - Cut Tape (CT)
846-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P24MUWT86R
Description
LED GREEN/RED DIFFUSED 0404 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P24MUWT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.41100kr.24.11
100kr.1.73800kr.173.80
500kr.1.43364kr.716.82
1.000kr.1.33365kr.1,333.65
2.000kr.1.24864kr.2,497.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15563kr.5,778.15
10.000kr.1.09758kr.10,975.80
15.000kr.1.06783kr.16,017.45
25.000kr.1.03424kr.25,856.00
35.000kr.1.01428kr.35,499.80
50.000kr.0.99482kr.49,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750