
SMLE12EC6TT86 | |
|---|---|
DigiKey Part Number | 846-SMLE12EC6TT86TR-ND - Tape & Reel (TR) 846-SMLE12EC6TT86CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLE12EC6TT86 |
Description | LED GREEN CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.5.85100 | kr.58.51 |
| 100 | kr.4.36980 | kr.436.98 |
| 500 | kr.3.71396 | kr.1,856.98 |
| 1.000 | kr.3.49953 | kr.3,499.53 |
| 2.000 | kr.3.31766 | kr.6,635.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.81675 | kr.14,083.75 |
| 10.000 | kr.2.70630 | kr.27,063.00 |
| 15.000 | kr.2.65116 | kr.39,767.40 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |

