
SMLA12BN8TT86 | |
|---|---|
DigiKey Part Number | 846-SMLA12BN8TT86TR-ND - Tape & Reel (TR) 846-SMLA12BN8TT86CT-ND - Cut Tape (CT) 846-SMLA12BN8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLA12BN8TT86 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm (465nm ~ 475nm) LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMLA12BN8TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.62mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.92200 | kr.39.22 |
| 100 | kr.2.87810 | kr.287.81 |
| 500 | kr.2.41356 | kr.1,206.78 |
| 1.000 | kr.2.26130 | kr.2,261.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06568 | kr.6,197.04 |
| 6.000 | kr.1.96616 | kr.11,796.96 |
| 9.000 | kr.1.91515 | kr.17,236.35 |
| 15.000 | kr.1.85760 | kr.27,864.00 |
| 21.000 | kr.1.82339 | kr.38,291.19 |
| 30.000 | kr.1.79004 | kr.53,701.20 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |









