
SML522BUNWT86 | |
|---|---|
DigiKey Part Number | 846-SML522BUNWT86TR-ND - Tape & Reel (TR) 846-SML522BUNWT86CT-ND - Cut Tape (CT) 846-SML522BUNWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML522BUNWT86 |
Description | LED BLUE/RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.9V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML522BUNWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.9V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.98000 | kr.59.80 |
| 100 | kr.4.46310 | kr.446.31 |
| 500 | kr.3.79100 | kr.1,895.50 |
| 1.000 | kr.3.57116 | kr.3,571.16 |
| 2.000 | kr.3.38479 | kr.6,769.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.22688 | kr.12,907.52 |
| 8.000 | kr.3.09318 | kr.24,745.44 |
| 12.000 | kr.3.02474 | kr.36,296.88 |
| 20.000 | kr.2.94753 | kr.58,950.60 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

