Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric)
SML012ENTT86

SML012ENTT86

DigiKey Part Number
846-SML012ENTT86TR-ND - Tape & Reel (TR)
846-SML012ENTT86CT-ND - Cut Tape (CT)
846-SML012ENTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML012ENTT86
Description
LED GREEN CLEAR 1208 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML012ENTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.60000kr.12.60
10kr.9.03400kr.90.34
100kr.6.88650kr.688.65
500kr.5.93760kr.2,968.80
1.000kr.5.62811kr.5,628.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.29035kr.13,225.88
5.000kr.5.07996kr.25,399.80
7.500kr.4.97229kr.37,292.18
12.500kr.4.85084kr.60,635.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.60000
Unit Price with VAT:kr.15.75000