
SML-Z14YTT86C | |
|---|---|
DigiKey Part Number | SML-Z14YTT86CTR-ND - Tape & Reel (TR) SML-Z14YTT86CCT-ND - Cut Tape (CT) SML-Z14YTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14YTT86C |
Description | LED YELLOW CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14YTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.12300 | kr.31.23 |
| 100 | kr.2.27330 | kr.227.33 |
| 500 | kr.1.89210 | kr.946.05 |
| 1.000 | kr.1.76698 | kr.1,766.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66067 | kr.3,321.34 |
| 4.000 | kr.1.57048 | kr.6,281.92 |
| 6.000 | kr.1.52422 | kr.9,145.32 |
| 10.000 | kr.1.47199 | kr.14,719.90 |
| 14.000 | kr.1.44094 | kr.20,173.16 |
| 20.000 | kr.1.41065 | kr.28,213.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |



