
SML-Z14DTT86C | |
---|---|
DigiKey Part Number | SML-Z14DTT86CTR-ND - Tape & Reel (TR) SML-Z14DTT86CCT-ND - Cut Tape (CT) SML-Z14DTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14DTT86C |
Description | LED ORANGE CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14DTT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.02100 | kr.30.21 |
100 | kr.2.19650 | kr.219.65 |
500 | kr.1.82580 | kr.912.90 |
1.000 | kr.1.70426 | kr.1,704.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.60096 | kr.3,201.92 |
4.000 | kr.1.51331 | kr.6,053.24 |
6.000 | kr.1.46836 | kr.8,810.16 |
10.000 | kr.1.41760 | kr.14,176.00 |
14.000 | kr.1.38742 | kr.19,423.88 |
20.000 | kr.1.35797 | kr.27,159.40 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |